Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- RS Stock No.:
- 230-8406
- Mfr. Part No.:
- VSMY2941GX01
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8406
- Mfr. Part No.:
- VSMY2941GX01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | High Speed Infrared Emitting Diode | |
| Peak Wavelength | 940nm | |
| Package Type | Subminiature | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 115mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 8° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | VSMY2941 | |
| LED Material | GaAlAs | |
| Standards/Approvals | AEC-Q101 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type High Speed Infrared Emitting Diode | ||
Peak Wavelength 940nm | ||
Package Type Subminiature | ||
Radiant Flux 40mW | ||
Radiant Intensity 115mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 8° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series VSMY2941 | ||
LED Material GaAlAs | ||
Standards/Approvals AEC-Q101 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q101 | ||
The Vishay high speed infrared emitting diode is based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, moulded in clear, untinted plastic packages (with lens) for surface mounting (SMD). It comes in gullwing package form.
It is compliant to RoHS directive and lead
It is AEC-Q101 qualified
Related links
- VSMY2941GX01 Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMY2940GX01 Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMG2020X01 Vishay 870 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMB2943GX01 Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface package
- Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface package
- QEB363GR onsemi QEB363 940 nm IR Emitting Diode Subminiature Surface package
- onsemi QEB363 940 nm IR Emitting Diode Subminiature Surface package
- VSMY5940X01 Vishay SurfLight 940 nm High Speed Infrared Emitting Diode Surface package
