SFH 4250S-TU1 ams OSRAM SFH 4250S 860 nm High Speed Infrared Emitting Diode Top LED Surface package

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€640.00

(exc. VAT)

€780.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 4000€0.32€640.00-
6000 - 8000€0.313€626.002%
10000 +€0.303€606.005%

*price indicative

RS Stock No.:
161-1867
Mfr. Part No.:
SFH 4250S-TU1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

High Speed Infrared Emitting Diode

Peak Wavelength

860nm

Package Type

Top LED

Radiant Flux

100mW

Packaging

Tape & Reel

Radiant Intensity

50mW/sr

Mount Type

Surface

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

4

Lens Shape

Rectangular

Series

SFH 4250S

Standards/Approvals

JEDEC

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
High Power Infrared Emitter (850 nm)

High Power Infrared LED

Double Stack emitter

High Power Infrared LED

Short switching times

The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification

for Automotive Grade Discrete Semiconductors.

Infrared Illumination for cameras

IR data transmission

Sensor technology

Automotive technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy