SFH 4250S-TU1 ams OSRAM SFH 4250S 860 nm High Speed Infrared Emitting Diode Top LED Surface package
- RS Stock No.:
- 161-1882
- Mfr. Part No.:
- SFH 4250S-TU1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.56
(exc. VAT)
€8.07
(inc. VAT)
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.656 | €6.56 |
| 100 - 240 | €0.636 | €6.36 |
| 250 - 490 | €0.617 | €6.17 |
| 500 - 990 | €0.601 | €6.01 |
| 1000 + | €0.582 | €5.82 |
*price indicative
- RS Stock No.:
- 161-1882
- Mfr. Part No.:
- SFH 4250S-TU1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Package Type | Top LED | |
| Radiant Flux | 100mW | |
| Radiant Intensity | 50mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Rectangular | |
| Series | SFH 4250S | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Package Type Top LED | ||
Radiant Flux 100mW | ||
Radiant Intensity 50mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Rectangular | ||
Series SFH 4250S | ||
Standards/Approvals JEDEC | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
High Power Infrared Emitter (850 nm)
High Power Infrared LED
Double Stack emitter
High Power Infrared LED
Short switching times
The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification
for Automotive Grade Discrete Semiconductors.
Infrared Illumination for cameras
IR data transmission
Sensor technology
Automotive technology
Related links
- SFH 4250S-TU1 ams OSRAM SFH 4250S 860 nm High Speed Infrared Emitting Diode Top LED Surface package
- SFH 41747 ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4172 ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- VSMY2853SL Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- VSMY14940 Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- VSMY2853G Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- VSMB294008RG Vishay VSMB294008 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
