TSHG5210 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 165-2634
- Mfr. Part No.:
- TSHG5210
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-2634
- Mfr. Part No.:
- TSHG5210
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 850 nm | |
| Product Type | IR LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| LED Material | GaAlAs | |
| Lens Shape | Round | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Radiant Flux | 55 mW | |
| Radiant Intensity | 230 mW/sr | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 850 nm | ||
Product Type IR LED | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
LED Material GaAlAs | ||
Lens Shape Round | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Radiant Flux 55 mW | ||
Radiant Intensity 230 mW/sr | ||
Vishay TSHG Series IR Emitting Diodes
The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.
Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- TSHG5210 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG6400 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG6410 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG6200 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay TSHG 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG5410 Vishay TSHG 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 870 nm IR LED 5 mm (T-1 3/4) Through Hole package
