SFH 4770S ams OSRAM SYNIOS P2720 860 nm IR LED IR SYNIOS P2720 Surface package
- RS Stock No.:
- 168-5174
- Mfr. Part No.:
- SFH 4770S
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 2000 units)*
€3,230.00
(exc. VAT)
€3,972.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.615 | €3,230.00 |
*price indicative
- RS Stock No.:
- 168-5174
- Mfr. Part No.:
- SFH 4770S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | IR SYNIOS P2720 | |
| Radiant Flux | 1200mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 560mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | SYNIOS P2720 | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type IR SYNIOS P2720 | ||
Radiant Flux 1200mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 560mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series SYNIOS P2720 | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM SYNIOS P2720 Series IR LEDs
The SYNIOS P2720 series from OSRAM Opto Semiconductors consists of high-power IR LED emitters. They come in a robust, surface mounted package.
Suitable applications for the SYNIOS P2720 IR LEDs include; IR illumination for cameras and eye tracking systems.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4770S ams OSRAM SYNIOS P2720 860 nm IR LED IR SYNIOS P2720 Surface package
- SFH 4770S A01 ams OSRAM SYNIOS P2720 850 nm IR LED IR SYNIOS P2720 Surface package
- ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- SFH 4795BS-EB1FA1-13 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- SFH 4795BS-EB1FA1-1113 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- SFH 4795BS-EB1FA1-11 ams OSRAM SYNIOS P2720 940 nm IR LED P2720 Surface package
- ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface package
- SFH 4775S ams OSRAM SYNIOS P2720 950 nm IR LED Tape & Reel Surface package
