SFH 4655-Z ams OSRAM MIDLED 860 nm IR LED Surface package
- RS Stock No.:
- 168-5303
- Mfr. Part No.:
- SFH 4655-Z
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5303
- Mfr. Part No.:
- SFH 4655-Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Radiant Flux | 60mW | |
| Radiant Intensity | 90mW/sr | |
| Packaging | 9000 pcs per Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 15° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | MIDLED | |
| Standards/Approvals | IEC 60825-1, RoHS, IEC 62471 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Radiant Flux 60mW | ||
Radiant Intensity 90mW/sr | ||
Packaging 9000 pcs per Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 15° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series MIDLED | ||
Standards/Approvals IEC 60825-1, RoHS, IEC 62471 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
OSRAM MIDLED Series IR LEDs - Side Looking
This family of MIDLED Sidelooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are side looking emitters in OSRAM's MIDLED package. The MIDLED Sidelooker IR LEDs offer a very narrow beam angle without the need for a lens. This enables them to deliver a high light intensity from a compact package. The IR MIDLED family can be combined with a phototransistor in a matching package. They are a great alternative to the TOPLED with lens family which can be too large for some applications.
Suitable applications for the MIDLED Sidelooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Sidelooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Side looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4655-Z ams OSRAM Side View SMD package
- ams OSRAM MIDLED 860 nm IR LED Surface package
- SFH 4656 ams OSRAM MIDLED 860 nm IR LED Surface package
- SFH 4651-UV ams OSRAM MIDLED 860 nm IR LED Surface package
- SFH 4650 ams OSRAM MIDLED 860 nm IR LED Surface package
- SFH 4451 ams OSRAM Mini MIDLED 860 nm IR LED Surface package
- ams OSRAM MIDLED 860 nm IR LED MIDLED Surface package
- SFH 4650-UV ams OSRAM MIDLED 860 nm IR LED MIDLED Surface package
