ams OSRAM MIDLED 860 nm IR LED Surface package

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
912-8539
Mfr. Part No.:
SFH 4650
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

860nm

Product Type

IR LED

Radiant Flux

60mW

Radiant Intensity

90mW/sr

Mount Type

Surface

Angle of Half Intensity

15°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

MIDLED

Standards/Approvals

IEC-61760-1 TTW

Maximum Supply Voltage

32V

Automotive Standard

No

OSRAM MIDLED Series IR LEDs - Top Looking


This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are TOP looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.

Features of the MIDLED Toplooker IR LEDs:

Dimensions: 3.3 x 2.35 x 1.7 mm

Low profile MIDLED package

Top looking

High power

Narrow beam angles

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy