SFH 4557 ams OSRAM SFH 4557 860 nm IR LED 5 mm (T-1 3/4) Through Hole package

Subtotal (1 bag of 1000 units)*

€211.00

(exc. VAT)

€260.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.211€211.00

*price indicative

RS Stock No.:
168-5445
Mfr. Part No.:
SFH 4557
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

860nm

Package Type

5 mm (T-1 3/4)

Radiant Flux

60mW

Radiant Intensity

55mW/sr

Mount Type

Through Hole

Angle of Half Intensity

30°

Lens Shape

Round

Series

SFH 4557

Standards/Approvals

IEC 60825-1 and IEC 62471

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters


A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy