SFH 4550-EWFW ams OSRAM SFH 4550 860 nm IR LED 5 mm (T-1 3/4) Through Hole package

Get a bulk buy discount

Add 100 more to save 30%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€12.80

(exc. VAT)

€15.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
  • Plus 7,220 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80€0.64€12.80-
100 - 180€0.444€8.8830%
200 - 480€0.345€6.9046%
500 - 980€0.262€5.2459%
1000 +€0.256€5.1260%

*price indicative

Packaging Options:
RS Stock No.:
124-9108
Mfr. Part No.:
SFH 4550-EWFW
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

860nm

Package Type

5 mm (T-1 3/4)

Radiant Flux

70mW

Radiant Intensity

1100mW/sr

Mount Type

Through Hole

Angle of Half Intensity

3°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

SFH 4550

Standards/Approvals

IEC 62471, IEC 60825-1, ANSI/ESDA/JEDEC JS-001 - HBM

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters


A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy