ams OSRAM SFH 4558 860 nm IR LED SMR Surface package
- RS Stock No.:
- 168-5510
- Mfr. Part No.:
- SFH 4558
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5510
- Mfr. Part No.:
- SFH 4558
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | SMR | |
| Radiant Flux | 80mW | |
| Packaging | Taping | |
| Radiant Intensity | 350mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 10° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SFH 4558 | |
| LED Material | GaAlAs | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type SMR | ||
Radiant Flux 80mW | ||
Packaging Taping | ||
Radiant Intensity 350mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SFH 4558 | ||
LED Material GaAlAs | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM SMR Series IR LEDs
This range of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in a SMR® (Surface Mount Radial) package. These through-hole IR LEDs come with a range of different lead options. The SMR® series are high power IR LEDs with short switching times. Suitable applications for these devices include; sensor technology, discrete interrupters and discrete optocouplers.
Features of the SMR® IR LEDs:
SMR® through-hole package
Different lead types
Suitable for surface mounting (SMT)
High reliability
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4558 ams OSRAM SFH 4558 860 nm IR LED SMR Surface package
- ams OSRAM SFH 4543 950 nm IR LED SMR Surface package
- SFH 4543-BWCW ams OSRAM SFH 4543 950 nm IR LED SMR Surface package
- SFH 4542 ams OSRAM SFH 4542 950 nm IR LED SMR Surface package
- SFH 4542-BWCW ams OSRAM SFH 4542 950 nm IR LED SMR Surface package
- SFH 4651 ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface package
- ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface package
- SFH 4250B ams OSRAM SFH 4250B 860 nm IR LED Clear Epoxy Surface package
