EOLD-1060-525 EPIGAP OSA Photonics EOLD-1060-525 1080 nm IR LED Standard 5 mm

Subtotal (1 bag of 100 units)*

€1,234.00

(exc. VAT)

€1,518.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€12.34€1,234.00

*price indicative

RS Stock No.:
173-6238
Mfr. Part No.:
EOLD-1060-525
Manufacturer:
EPIGAP OSA Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

EPIGAP OSA Photonics

Product Type

IR LED

Peak Wavelength

1080nm

Package Type

Standard 5 mm

Radiant Flux

8mW

Radiant Intensity

4.6mW/sr

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Series

EOLD-1060-525

LED Material

Multi-Quantum Well

Standards/Approvals

No

Maximum Supply Voltage

5V

Automotive Standard

No

OSA Opto IR LED


The OSA Opto InGaAs, MQW IR LED is a solid-state lighting (SSL) type of diode that sends out light with a longer wavelength than the visible light. It has a forward voltage rating of 1.4V and a forward current rating of 100mA.

Features and Benefits


• High power

• High-speed infrared LED in a standard 5mm package

• Housing without standoff leads

• Operating temperature ranges between -20°C and 80°C

• Peak wavelength 1060nm

• Power dissipation is 150mW

• Rise time is 20ns

Applications


• Optical communication

• Safety equipment and automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy