EPIGAP OSA Photonics EOLD-1300-525 1350 nm IR LED Standard 5 mm
- RS Stock No.:
- 173-6306
- Mfr. Part No.:
- EOLD-1300-525
- Manufacturer:
- EPIGAP OSA Photonics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6306
- Mfr. Part No.:
- EOLD-1300-525
- Manufacturer:
- EPIGAP OSA Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIGAP OSA Photonics | |
| Peak Wavelength | 1350nm | |
| Product Type | IR LED | |
| Package Type | Standard 5 mm | |
| Radiant Flux | 8.5mW | |
| Radiant Intensity | 38mW | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Series | EOLD-1300-525 | |
| LED Material | Multi-Quantum Well | |
| Standards/Approvals | IEC 60825-1:A2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPIGAP OSA Photonics | ||
Peak Wavelength 1350nm | ||
Product Type IR LED | ||
Package Type Standard 5 mm | ||
Radiant Flux 8.5mW | ||
Radiant Intensity 38mW | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Series EOLD-1300-525 | ||
LED Material Multi-Quantum Well | ||
Standards/Approvals IEC 60825-1:A2 | ||
Automotive Standard No | ||
OSA Opto IR LED
The OSA Opto InGaAs/InP, MQW IR LED is a solid-state lighting (SSL) type of diode that sends out light with a longer wavelength than the visible light. It has a forward voltage rating of 1V and a forward current of 100mA.
Features and Benefits
• High power
• High-speed infrared LED in a standard 5mm package
• Housing without standoff leads
• Operating temperature ranges between -20°C and 80°C
• Peak wavelength 1550nm
• Power dissipation is 150mW
• Rise time is 10ns
Applications
• Optical communication
• Safety equipment and automation
Related links
- EOLD-1300-525 EPIGAP OSA Photonics EOLD-1300-525 1350 nm IR LED Standard 5 mm
- EOLD-1060-525 EPIGAP OSA Photonics EOLD-1060-525 1080 nm IR LED Standard 5 mm
- EOLD-275-012 EPIGAP OSA Photonics EOLD 275 Series 1-LEDs UV LED 275 nm 1.6 mW 6 °, 2-Pin Through Hole package
- EOLD-255-012 EPIGAP OSA Photonics EOLD 255 Series 1-LEDs UV LED 255 nm 1 mW 6 °, 2-Pin Through Hole package
- EPIGAP OSA Photonics OIS-170 1050 nm IR LED 0805 Surface package
- EPIGAP OSA Photonics OIS-150 1450 nm IR LED 1206 Surface package
- EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface package
- EPIGAP OSA Photonics OIS-330 1450 nm IR LED 1206 Surface package
