OIS-150-1550p-X-T EPIGAP OSA Photonics OIS-150 1550 nm IR LED 1206 Surface package

Subtotal (1 reel of 100 units)*

€763.50

(exc. VAT)

€939.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€7.635€763.50

*price indicative

RS Stock No.:
173-6252
Mfr. Part No.:
OIS-150-1550p-X-T
Manufacturer:
EPIGAP OSA Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

EPIGAP OSA Photonics

Peak Wavelength

1550nm

Product Type

IR LED

Package Type

1206

Radiant Intensity

0.27mW/sr

Packaging

Taped in 8 mm Blister Tape

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Square

Series

OIS-150

LED Material

InGaN, GaAlAs, GaP, AlInGaP

Standards/Approvals

RoHs and Reach

Automotive Standard

No

We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.

package: 1206

size: 3.2mm x 1.6mm x 1.2mm

view angle: 140°

technology: GaP, AlInGaP, GaAlAs and InGaN

(un)colored, (un)diffused encapsulation available

soldering pads: gold plated

suitable for all SMT assembly methods

View angle 40°

package: 1206

size: 3.2mm x 1.6mm x 1.2mm

circuit substrate: glass laminated epoxy

Lead free solderable, soldering pads:gold plated

taped in 8 mm blister tape, cathode to transporting perforation

all devices sorted into luminous intensity classes

taping: face-up(TU) or face-down(TD) possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy