OIS-150-675p-X-T OSA Opto OIS-150 675 nm IR LED 1206 Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-6253
Mfr. Part No.:
OIS-150-675p-X-T
Manufacturer:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

Series

OIS-150

Peak Wavelength

675 nm

Product Type

IR LED

Package Type

1206

Mount Type

Surface

Automotive Standard

No

LED Material

AlInGaP, GaAlAs, GaP, InGaN

Lens Shape

Square

Maximum Supply Voltage

2 V

Number of LEDs

1

Number of Pins

2

Packaging

Tape

Radiant Intensity

1 mW/sr

Standards/Approvals

No

We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.

package: 1206

size: 3.2mm x 1.6mm x 1.2mm

view angle: 140°

technology: GaP, AlInGaP, GaAlAs and InGaN

(un)colored, (un)diffused encapsulation available

soldering pads: gold plated

suitable for all SMT assembly methods

View angle 40°

package: 1206

size: 3.2mm x 1.6mm x 1.2mm

circuit substrate: glass laminated epoxy

Lead free solderable, soldering pads:gold plated

taped in 8 mm blister tape, cathode to transporting perforation

all devices sorted into luminous intensity classes

taping: face-up(TU) or face-down(TD) possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy