OIS-330-1050p-X-TU OSA Opto OIS-330 1050 nm IR LED 1206 Surface package
- RS Stock No.:
- 173-6353
- Mfr. Part No.:
- OIS-330-1050p-X-TU
- Manufacturer:
- OSA Opto
Get a bulk buy discount
Add 5 more to save €1.15
View bulk pricing optionsSubtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
Last RS stock
- 6 left, ready to ship from another location
- Final 50 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.44 | - |
| 5 - 9 | €7.21 | €1.15 |
| 10 - 24 | €7.00 | €4.40 |
| 25 - 49 | €6.78 | €16.50 |
| 50 + | €6.58 | €43.00 |
*price indicative
- RS Stock No.:
- 173-6353
- Mfr. Part No.:
- OIS-330-1050p-X-TU
- Manufacturer:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Product Type | IR LED | |
| Peak Wavelength | 1050nm | |
| Package Type | 1206 | |
| Radiant Intensity | 7.2mW/sr | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 40° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OIS-330 | |
| LED Material | InGaN, GaP, GaAlAs, AlInGaP | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Product Type IR LED | ||
Peak Wavelength 1050nm | ||
Package Type 1206 | ||
Radiant Intensity 7.2mW/sr | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 40° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OIS-330 | ||
LED Material InGaN, GaP, GaAlAs, AlInGaP | ||
Standards/Approvals REACH, RoHS | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 1206
size: 3.2mm x 1.6mm x 1.9mm
view angle: 40°
with lens
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: gold plated
through hole mountable
suitable for all SMT assembly methods
Related links
- OIS-330-1050p-X-TU OSA Opto OIS-330 1050 nm IR LED 1206 Surface package
- OIS-330-880-X-TU OSA Opto OIS-330 880 nm IR LED 1206 Surface package
- OIS-330-1020p-X-TU OSA Opto OIS-330 1020 nm IR LED 1206 Surface package
- OIS-330-IT855-X-TU OSA Opto OIS-330 855 nm IR LED 1206 Surface package
- EPIGAP OSA Photonics OIS-330 1550 nm IR LED 1206 Surface package
- EPIGAP OSA Photonics OIS-330 1450 nm IR LED 1206 Surface package
- OIS-330-1550p-X-TU EPIGAP OSA Photonics OIS-330 1550 nm IR LED 1206 Surface package
- OIS-330-770-X-TU EPIGAP OSA Photonics OIS-330 770 nm IR LED 1206 Surface package
