15406094BA500 Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface package

Bulk discount available
View bulk pricing options

Subtotal (4000 units, on reels of 4000)*

€696.00

(exc. VAT)

€856.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
4000 - 4000€0.174€696.00
8000 - 8000€0.165€660.00
12000 +€0.157€628.00

*price indicative

RS Stock No.:
176-5041
Mfr. Part No.:
15406094BA500
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

940nm

Product Type

IR LED

Package Type

0603

Radiant Intensity

0.8mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Rectangular

Series

WL-SICW

LED Material

Aluminium Gallium Arsenide

Standards/Approvals

JEDEC

Maximum Supply Voltage

1.5V

Automotive Standard

No

COO (Country of Origin):
CN
Characteristics

Standard size 0603

Compact package outline

Low energy consumption

High reliability

Low current requirement

Fast switching

Infrered Emitter

Applications

Infrared sensor

Distance measure

Remote control

Smoke detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy