15435394A9050 Wurth Elektronik WL-SIMW 945 nm IR LED 3535 Surface package
- RS Stock No.:
- 176-5052
- Mfr. Part No.:
- 15435394A9050
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-5052
- Mfr. Part No.:
- 15435394A9050
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 945nm | |
| Package Type | 3535 | |
| Radiant Flux | 680mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 300mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | WL-SIMW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 945nm | ||
Package Type 3535 | ||
Radiant Flux 680mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 300mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series WL-SIMW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
High power output IR LEDs
Low thermal resistance
Peak wavelengths: 850, 940 nm
High ESD withstand voltage: 8 kV (HBM)
Viewing Angle: 90°, 130°
Standard soldering pad footprint
Applications
Infrared/ Night Vision/ Security cameras
Machine vision systems
Gesture recognition systems
Related links
- 15435394A9050 Wurth Elektronik WL-SIMW 945 nm IR LED 3535 Surface package
- 15435394AA350 Wurth Elektronik WL-SIMW 945 nm IR LED 3535 Surface package
- 15435385A9050 Wurth Elektronik WL-SIMW 855 nm IR LED 3535 Surface package
- 15435385AA350 Wurth Elektronik WL-SIMW 855 nm IR LED 3535 Surface package
- 15406094BA500 Wurth Elektronik WL-SICW 940 nm IR LED 0603 Surface package
- 15404094BA420 Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface package
- 15408094BA400 Wurth Elektronik WL-SICW 940 nm IR LED 0805 Surface package
- 15411094A6070 Wurth Elektronik WL-SISW 940 nm IR LED 1106 Surface package
