15435394AA350 Wurth Elektronik WL-SIMW 945 nm IR LED 3535 Surface package

Subtotal (1 reel of 500 units)*

€1,392.00

(exc. VAT)

€1,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.784€1,392.00

*price indicative

RS Stock No.:
176-5053
Mfr. Part No.:
15435394AA350
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

945nm

Product Type

IR LED

Package Type

3535

Radiant Flux

740mW

Packaging

Tape & Reel

Radiant Intensity

220mW/sr

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

WL-SIMW

LED Material

Aluminium Gallium Arsenide

Standards/Approvals

JEDEC

Maximum Supply Voltage

2.5V

Automotive Standard

No

COO (Country of Origin):
CN
Characteristics

High power output IR LEDs

Low thermal resistance

Peak wavelengths: 850, 940 nm

High ESD withstand voltage: 8 kV (HBM)

Viewing Angle: 90°, 130°

Standard soldering pad footprint

Applications

Infrared/ Night Vision/ Security cameras

Machine vision systems

Gesture recognition systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy