ILR-IN09-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 9 PowerCluster IR 850 nm IR LED Aluminium Substrate
- RS Stock No.:
- 188-0405
- Distrelec Article No.:
- 302-04-812
- Mfr. Part No.:
- ILR-IN09-85SL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.95
(exc. VAT)
€66.36
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.95 |
| 5 - 9 | €51.14 |
| 10 - 24 | €47.86 |
| 25 + | €46.56 |
*price indicative
- RS Stock No.:
- 188-0405
- Distrelec Article No.:
- 302-04-812
- Mfr. Part No.:
- ILR-IN09-85SL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | Aluminium Substrate | |
| Radiant Flux | 12060mW | |
| Radiant Intensity | 11070mW | |
| Mount Type | Surface | |
| Angle of Half Intensity | 50° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Series | OSLON Black 9 PowerCluster IR | |
| Standards/Approvals | IEC 61547, IEC 60825-1, ENEC: 61374-2-13, EN 55015, IEC/EN 62384, CE: EC 61374-2-13, IEC 61000-3-2, IEC 62471 | |
| Maximum Supply Voltage | 30.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type Aluminium Substrate | ||
Radiant Flux 12060mW | ||
Radiant Intensity 11070mW | ||
Mount Type Surface | ||
Angle of Half Intensity 50° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Series OSLON Black 9 PowerCluster IR | ||
Standards/Approvals IEC 61547, IEC 60825-1, ENEC: 61374-2-13, EN 55015, IEC/EN 62384, CE: EC 61374-2-13, IEC 61000-3-2, IEC 62471 | ||
Maximum Supply Voltage 30.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
At the heart of each PowerCluster are 9 IR OSLON® Black Series from OSRAM Opto Semiconductors LEDs, which is todays smallest infrared LED with more than one watt of optical power. The small package with an integrated lens allows superior, compact arrangements of very high power density. PowerClusters are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
Applications
Surveillance systems
IR illumination for cameras
Machine vision
Night vision light
Driver assistance systems
Related links
- ILR-IN09-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 9 PowerCluster IR 850 nm IR LED Aluminium Substrate
- ILR-IW09-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR LED Module PCB Surface package
- ILR-IW16-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR LED Module PCB Surface package
- ILR-IO09-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR LED Array PCB Screw package
- ILH-IN04-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 4 PowerStar IR 850 nm IR LED Surface package
- ILH-IN01-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 1 PowerStar IR 850 nm IR LED Surface package
- ILH-IN04-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 4 PowerStar IR 850 nm IR LED Aluminium Substrate
- ILH-IW04-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface package
