ILR-IO09-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR LED Array PCB Screw package

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€62.71

(exc. VAT)

€77.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€62.71
5 - 9€61.50
10 +€60.29

*price indicative

RS Stock No.:
879-3801
Distrelec Article No.:
302-04-817
Mfr. Part No.:
ILR-IO09-85SL-SC211-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

IR LED Array

Peak Wavelength

850nm

Package Type

PCB

Radiant Flux

12060mW

Radiant Intensity

12060mW

Mount Type

Screw

Number of LEDs

9

Lens Shape

Circular

Series

OSLON Black PowerCluster

Standards/Approvals

IEC 62471

Automotive Standard

No

COO (Country of Origin):
GB

PowerCluster IR LED Arrays - IR OSLON Black 9


The Oslon 9 PowerCluster IR series of infrared LED arrays, from Intelligent LED solutions, feature 9 Osram Oslon Black IR LEDs. Powerful and compact PowerCluster IR LED arrays are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard. Oslon 9 PowerCluster IR LED arrays are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.

Oslon 9 PowerCluster IR LED arrays contain 9 Osram IR Oslon Black series LEDs

Current range: 100 to 1,000mA

Lifetime: Up to 100,000 hours to 70% of original brightness

Mounting holes for M3 screws allow easy installation

PowerCluster size (L x W x H): 25mm x 25mm x 3.85mm

Pre-wired with 200mm connecting wires

PowerClusters can be linked together to produce longer chains

See datasheet for suitable heat sinks, constant current LED drivers and thermal interface material

Intelligent LED Solutions (ILS) IR LED Arrays


Warning

PowerCluster IR LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.

Caution

Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy