SFH 4060 ams OSRAM FIREFLY 860 nm IR LED Surface package
- RS Stock No.:
- 193-5625
- Mfr. Part No.:
- SFH 4060
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.90
(exc. VAT)
€9.73
(inc. VAT)
Last RS stock
- Final 1,425 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.316 | €7.90 |
| 250 - 475 | €0.298 | €7.45 |
| 500 - 975 | €0.282 | €7.05 |
| 1000 + | €0.264 | €6.60 |
*price indicative
- RS Stock No.:
- 193-5625
- Mfr. Part No.:
- SFH 4060
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 40mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 70° | |
| Number of LEDs | 1 | |
| Lens Shape | Rectangular | |
| Series | FIREFLY | |
| Standards/Approvals | IEC 60286-3, IEC 62471:2006, JEDEC J-STD-020E, IEC60810, ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), IPC/JEDEC J-STD-033, EIA 481-D | |
| Maximum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Radiant Flux 40mW | ||
Radiant Intensity 40mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 70° | ||
Number of LEDs 1 | ||
Lens Shape Rectangular | ||
Series FIREFLY | ||
Standards/Approvals IEC 60286-3, IEC 62471:2006, JEDEC J-STD-020E, IEC60810, ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), IPC/JEDEC J-STD-033, EIA 481-D | ||
Maximum Supply Voltage 1.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Package: black epoxy
ESD: 2 kV
Very small package: (L x W x H) 1.0 mm x 0.55 mm x 0.325 mm
Sidelooker
Applications
Eye Tracking
Gesture Recognition
Related links
- ams OSRAM FIREFLY 860 nm IR LED Surface package
- ams OSRAM FIREFLY 950 nm IR LED Surface package
- SFH 4030 ams OSRAM FIREFLY 950 nm IR LED Surface package
- CN DELSS2.27 ams OSRAM Firefly E1608 860 nm IR LED SMT Surface package
- ams OSRAM MIDLED 860 nm IR LED Surface package
- ams OSRAM SIDELED 860 nm IR LED Surface package
- SFH 4656 ams OSRAM MIDLED 860 nm IR LED Surface package
- SFH 4651-UV ams OSRAM MIDLED 860 nm IR LED Surface package
