ams OSRAM SIDELED 860 nm IR LED Surface package
- RS Stock No.:
- 913-3673
- Mfr. Part No.:
- SFH 4256
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€406.00
(exc. VAT)
€500.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | €0.203 | €406.00 |
| 10000 + | €0.198 | €396.00 |
*price indicative
- RS Stock No.:
- 913-3673
- Mfr. Part No.:
- SFH 4256
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Radiant Flux | 40mW | |
| Packaging | Reel | |
| Radiant Intensity | 13mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SIDELED | |
| LED Material | SnAgCu | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Radiant Flux 40mW | ||
Packaging Reel | ||
Radiant Intensity 13mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SIDELED | ||
LED Material SnAgCu | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM SIDELED Series IR LEDs
The SIDELED package IR series of LEDs, from Osram Opto Semiconductors, are SMT side-looking infrared emitters. These compact IR LEDs are ideal for applications including: Infrared illumination for cameras, IR data transmission and optical sensors.
Viewing angle: ±60°
PLCC2 sidelooker package
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4256 ams OSRAM SIDELED 860 nm IR LED Surface package
- SFH 4255-S ams OSRAM SIDELED 860 nm IR LED Surface package
- SFH 4255 ams OSRAM SIDELED 860 nm IR LED Surface package
- ams OSRAM SIDELED 950 nm IR LED Surface package
- SFH 4256B ams OSRAM SFH 860 nm IR LED SIDELED Surface Mount package
- SFH 4244-QR ams OSRAM SIDELED 950 nm IR LED Surface package
- ams OSRAM MIDLED 860 nm IR LED Surface package
- ams OSRAM FIREFLY 860 nm IR LED Surface package
