SFH 41847BS-CA2DA1-1113 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface package

Image representative of range

Get a bulk buy discount

Add 10 more to save €8.80

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€2.51

(exc. VAT)

€3.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€2.51-
10 - 24€1.63€8.80
25 - 99€1.20€32.75
100 - 499€0.76€175.00
500 +€0.73€890.00

*price indicative

RS Stock No.:
736-646
Mfr. Part No.:
SFH 41847BS-CA2DA1-1113
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Infrared LED Emitter

Peak Wavelength

950nm

Package Type

1616

Radiant Flux

1565mW

Radiant Intensity

380mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

70°

Number of LEDs

1

Number of Pins

2

Lens Shape

Rectangular

Series

OSLON P1616

Standards/Approvals

IEC

Maximum Supply Voltage

3.2V

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM OSLON P1616 Lens provides exceptional brightness, utilising innovative IR:6 thin-film chip technology. is designed for Compact applications, it's Ideal for security systems and enhanced face authentication.

Delivers radiant intensity ranging from 320 to 500 mW/sr

Optimised for energy efficiency with a total radiant flux of up to 1565 mW

Robust operating temperature range from -40 °C to 105 °C ensures reliability

Thermally stable, designed for prolonged use in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy