ILH-7MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Surface package
- RS Stock No.:
- 209-7966
- Mfr. Part No.:
- ILH-7MC1-95NC-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.00 | - |
| 5 - 9 | €10.40 | 5% |
| 10 - 24 | €9.98 | 9% |
| 25 - 49 | €9.73 | 11% |
| 50 + | €9.49 | 13% |
*price indicative
- RS Stock No.:
- 209-7966
- Mfr. Part No.:
- ILH-7MC1-95NC-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Radiant Intensity | 530mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Circular | |
| Series | ILH-xMX1-xxxx-SC201-WIR200 | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 2.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Radiant Intensity 530mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Circular | ||
Series ILH-xMX1-xxxx-SC201-WIR200 | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 2.1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The ILS has a Stanley high power IR LED. Stanley 7 / 8M LEDs can be driven up to 1500mA.and the 5 / 6M LEDs can be driven up to 1000mA while Stanleys latest power chip technology remains efficient even at the highest drive currents.
Stanley 6M and 8M IR 1 LED PowerStars have a 120 degree silicone resin lens
Stanley 5M and 7M IR 1 LED PowerStars have a 60 degree silicone resin lens
Up to 100,000 Hour lifetime to 70% of original brightness
Related links
- ILH-8MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- ILH-5MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Screw package
- ILH-6MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- ILH-7MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 855 nm IR LED Surface package
- ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
- ILH-6MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar
- ILH-5MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar Screw package
- ILH-IO04-85SL-SC211-WIR200. Intelligent LED Solutions ILH-IO04-xxxx-SC201-xx 940 nm IR LED Screw package
