ILH-8MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- RS Stock No.:
- 210-3080
- Distrelec Article No.:
- 303-80-584
- Mfr. Part No.:
- ILH-8MC1-95NC-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.00 |
| 5 - 9 | €10.45 |
| 10 - 24 | €9.98 |
| 25 - 49 | €9.73 |
| 50 + | €9.49 |
*price indicative
- RS Stock No.:
- 210-3080
- Distrelec Article No.:
- 303-80-584
- Mfr. Part No.:
- ILH-8MC1-95NC-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Radiant Intensity | 230mW/sr | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Dome | |
| Series | ILH-xMX1-xxxx-SC201-WIR200 | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Radiant Intensity 230mW/sr | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Dome | ||
Series ILH-xMX1-xxxx-SC201-WIR200 | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions At the heart of each PowerStar is a Stanley high power IR LED. Stanley 7 / 8M LEDs can be driven up to 1500mA and the 5 / 6M LEDs can be driven up to 1000mA while Stanleys latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 5˚C/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard. 5M and 6M products have been manufactured to meet automative regulation, 7M and 8M parts are designed primarily for consumer/ security applications.
Mounting holes using M3 screws allows easy installation
Up to 100,000 Hour lifetime to 70% of original brightness
Related links
- ILH-7MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Surface package
- ILH-5MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Screw package
- ILH-6MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
- ILH-7MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 855 nm IR LED Surface package
- ILH-6MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar
- ILH-5MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar Screw package
- ILH-IO04-85SL-SC211-WIR200. Intelligent LED Solutions ILH-IO04-xxxx-SC201-xx 940 nm IR LED Screw package
