MFN1108M Stanley Electric MFN 940 nm IR LED Surface package
- RS Stock No.:
- 218-5084
- Mfr. Part No.:
- MFN1108M
- Manufacturer:
- Stanley Electric
Get a bulk buy discount
Add 10 more to save €3.10
View bulk pricing optionsSubtotal (1 unit)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.66 | - |
| 10 - 24 | €7.35 | €3.10 |
| 25 - 99 | €7.05 | €15.25 |
| 100 - 249 | €6.77 | €89.00 |
| 250 + | €6.10 | €390.00 |
*price indicative
- RS Stock No.:
- 218-5084
- Mfr. Part No.:
- MFN1108M
- Manufacturer:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Radiant Flux | 950mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 230mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | MFN | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Radiant Flux 950mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 230mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series MFN | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Stanley Electric IRED has Narrow distribution angle with dome lens with Peak wavelength 945nm.
Lead–free soldering compliant
RoHS2 compliant
Related links
- MFN1108M Stanley Electric MFN 940 nm IR LED Surface package
- MFN1107MS Stanley Electric MFN 940 nm IR LED Surface package
- MGN1108MS Stanley Electric MGN 855 nm IR LED Surface package
- MGN1107MS Stanley Electric MGN 855 nm IR LED Surface package
- ams OSRAM OSLON P1616 940 nm IR LED Surface package
- SFH 4181S ams OSRAM OSLON P1616 940 nm IR LED Surface package
- ILM-IP01-94SN-SC201-WIR200. Intelligent LED Solutions P1616 940 nm IR LED Surface package
- ILR-IO12-94SL-SC201-WIR200. Intelligent LED Solutions ILR-IO12 940 nm IR LED Surface package
