MGN1107MS Stanley Electric MGN 855 nm IR LED Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-5085
Mfr. Part No.:
MGN1107MS
Manufacturer:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

Product Type

IR LED

Peak Wavelength

855nm

Radiant Flux

1.1W

Radiant Intensity

530mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Lens Shape

Dome

Series

MGN

LED Material

Aluminium Gallium Arsenide

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP
The Stanley Electric IRED has Narrow distribution angle with dome lens with Peak wavelength 855nm.

Lead–free soldering compliant

RoHS2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy