QEB363GR onsemi QEB363 940 nm IR Emitting Diode Subminiature Surface package
- RS Stock No.:
- 805-0472
- Mfr. Part No.:
- QEB363GR
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-0472
- Mfr. Part No.:
- QEB363GR
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IR Emitting Diode | |
| Peak Wavelength | 940nm | |
| Package Type | Subminiature | |
| Radiant Intensity | 8mW/sr | |
| Packaging | Bulk or Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 24° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | QEB363 | |
| LED Material | GaAs | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IR Emitting Diode | ||
Peak Wavelength 940nm | ||
Package Type Subminiature | ||
Radiant Intensity 8mW/sr | ||
Packaging Bulk or Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 24° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series QEB363 | ||
LED Material GaAs | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Fairchild QEB363 and QEB373 Series IR LEDs
The QEB363 and QEB373 series, from Fairchild Semiconductor, are Infrared (IR) emitting diodes in a subminiature plastic package. They have an industry standard package size of T-3/4 (2mm) with a water clear lens. They have a variety of lead options including gullwing, yoke and z-bend. The QEB363 and QEB373 series of IR LEDs offer a high radiant intensity from a narrown emission beam angle.
Features of the QEB363 and QEB373 series:
T-3/4 (2mm)
Surface mount (SMT) package
Variety of lead types: Gullwing, Z-Bend
Narrow emission angle: 24°
Wavelength = 875nm (QEB373), 940nm (QEB363)
Clear Lens
High Radiant Intensity
Infrared (IR) Light Emitters, Fairchild Semiconductor
Related links
- onsemi QEB363 940 nm IR Emitting Diode Subminiature Surface package
- VSMB2943GX01 Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface package
- Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface package
- Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMY2941GX01 Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMY2940GX01 Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMG2020X01 Vishay 870 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMB10940 Vishay 940 nm IR Emitting Diode Surface package
