SFH 4651-UV ams OSRAM MIDLED 860 nm IR LED Surface package

Discontinued
Packaging Options:
RS Stock No.:
124-9118
Mfr. Part No.:
SFH 4651-UV
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Series

MIDLED

Peak Wavelength

860 nm

Product Type

IR LED

Mount Type

Surface

Angle of Half Intensity

10 °

Lens Shape

Round

Number of LEDs

1

Number of Pins

2

Radiant Flux

40 mW

OSRAM MIDLED Series IR LEDs - Top Looking


This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are TOP looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.

Features of the MIDLED Toplooker IR LEDs:

Dimensions: 3.3 x 2.35 x 1.7 mm

Low profile MIDLED package

Top looking

High power

Narrow beam angles

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy