15427294BA240 Wurth Elektronik 940 nm IR LED QFN Surface package

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,962.00

(exc. VAT)

€2,413.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€1.962€1,962.00
2000 +€1.913€1,913.00

*price indicative

RS Stock No.:
238-5918
Mfr. Part No.:
15427294BA240
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

940nm

Product Type

IR LED

Package Type

QFN

Radiant Flux

450mW

Packaging

Tape & Reel

Radiant Intensity

125mW/sr

Mount Type

Surface

LED Material

Polystyrene

Standards/Approvals

RoHS Approval: (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), REACH Approval or declared (EC)1907/2006)

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik water clear infrared LED with QFN package. It has continuous forward current of 1000mA and reverse voltage of 5V.

RoHS compliant

Halogen free

Operating temperature from -40 up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy