15435385A9042 Wurth Elektronik 850 nm IR LED QFN Surface package

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.42

(exc. VAT)

€10.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€8.42
25 - 49€7.40
50 - 99€6.83
100 - 249€6.23
250 +€5.63

*price indicative

Packaging Options:
RS Stock No.:
238-5925
Mfr. Part No.:
15435385A9042
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IR LED

Peak Wavelength

850nm

Package Type

QFN

Radiant Flux

1400mW

Radiant Intensity

800mW/sr

Packaging

Tape & Reel

Mount Type

Surface

LED Material

Polystyrene

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik water clear infrared LED with QFN package. It has continuous forward current of 1500mA and reverse voltage of 5V.

RoHS compliant

Halogen free

Operating temperature from -40 up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy