VSMY3940X01-GS08 Vishay VSMA108 940 nm High Speed Infrared Emitting Diode PLCC 2 Surface package

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
257-6986
Mfr. Part No.:
VSMY3940X01-GS08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

High Speed Infrared Emitting Diode

Peak Wavelength

940nm

Package Type

PLCC 2

Radiant Intensity

24mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

60°

Lens Shape

Dome

Series

VSMA108

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay High speed Infrared Emitting Diode is an 940 nm emitting diode based on surface emitter technology with high radiant intensity, high optical power and high speed, molded in a PLCC-2 package for surface mounting (SMD).

Peak wavelength: λp = 940 nm

High reliability

High radiant power

High radiant intensity

Angle of half intensity: ϕ = ± 60°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy