L8957 Hamamatsu Photonics L8957 870 nm IR LED Metal Through Hole package
- RS Stock No.:
- 261-6254
- Mfr. Part No.:
- L8957
- Manufacturer:
- Hamamatsu Photonics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.63
(exc. VAT)
€15.53
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.63 |
| 5 - 9 | €12.00 |
| 10 - 19 | €11.40 |
| 20 + | €10.72 |
*price indicative
- RS Stock No.:
- 261-6254
- Mfr. Part No.:
- L8957
- Manufacturer:
- Hamamatsu Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hamamatsu Photonics | |
| Product Type | IR LED | |
| Peak Wavelength | 870nm | |
| Package Type | Metal | |
| Radiant Flux | 150mW | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Circular | |
| Series | L8957 | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Hamamatsu Photonics | ||
Product Type IR LED | ||
Peak Wavelength 870nm | ||
Package Type Metal | ||
Radiant Flux 150mW | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Circular | ||
Series L8957 | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Hamamatsu Photonics infrared LED using a low-cost lens and available at a lower price than other products up to now.
Low price
Uses low cost lens
Related links
- L8957 Hamamatsu Photonics L8957 870 nm IR LED Metal Through Hole package
- L9337 Hamamatsu Photonics L9337 870 nm IR LED Metal Through Hole package
- L9437 Hamamatsu Photonics L9437 870 nm IR LED Metal Through Hole package
- Hamamatsu Photonics L9337 870 nm IR LED Metal Through Hole package
- L8013 Hamamatsu Photonics 870 nm IR LED Through Hole package
- Vishay 870 nm IR LED Subminiature Surface package
- VSMY2850G Vishay 870 nm IR LED Subminiature Surface package
- Vishay 870 nm IR LED 5 mm (T-1 3/4) Through Hole package
