HLMP-Q700-00011 Broadcom HLMP-Q700 850 nm IR LED Subminiature Surface package

Subtotal (1 pack of 2 units)*

€3.63

(exc. VAT)

€4.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€1.815€3.63

*price indicative

Packaging Options:
RS Stock No.:
274-5012
Mfr. Part No.:
HLMP-Q700-00011
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Peak Wavelength

850nm

Product Type

IR LED

Package Type

Subminiature

Radiant Flux

26mW

Packaging

Tape & Reel

Radiant Intensity

70mW/sr

Mount Type

Surface

Series

HLMP-Q700

Standards/Approvals

CSA, IEC/EN/DIN EN 60747-5-5, RoHS, UL 1577

Automotive Standard

No

COO (Country of Origin):
MY
The Broadcom Infrared Sub miniature LEDs are made by encapsulating an AlGaAs chip on axial lead frame to form moulded epoxy sub miniature lamps. This 2 mm dome emitter is rolled out in gull wing options for ease of industry standard automatic machine assembly. Its 850 nm peak wavelength makes it ideal for applications such as smart meters, light curtains in industrial automation, particle sensors, remote controls in home application and so on.

Easy assembly

RoHS compliant

Low power consumption

Moisture sensitivity level 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy