AERD-N1CB-00010 Broadcom AERD 850 nm IR LED SMT Surface package

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.02

(exc. VAT)

€4.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16,965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.804€4.02
50 - 95€0.524€2.62
100 - 245€0.344€1.72
250 - 495€0.336€1.68
500 +€0.334€1.67

*price indicative

Packaging Options:
RS Stock No.:
275-8948
Mfr. Part No.:
AERD-N1CB-00010
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Peak Wavelength

850nm

Product Type

IR LED

Package Type

SMT

Radiant Flux

58mW

Radiant Intensity

140mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Series

AERD

Standards/Approvals

IEC/EN/DIN EN 60747-5-5, UL 1577, CSA, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom Infrared Surface mount Round lamps is the right solution for a variety of infrared sensing applications such as light curtains, office automation, traffic detection and industrial sensing. The lamp is made with an advanced optical grade epoxy for superior performance in outdoor application.

Clear lens

Low power consumption

Tall package for easier potting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy