AERD-N4BB-00010 Broadcom AERD 940 nm IR LED SMT Surface package

Subtotal (1 reel of 1000 units)*

€285.00

(exc. VAT)

€351.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.285€285.00

*price indicative

RS Stock No.:
275-8958
Mfr. Part No.:
AERD-N4BB-00010
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

IR LED

Peak Wavelength

940nm

Package Type

SMT

Radiant Flux

48mW

Radiant Intensity

200mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Series

AERD

Standards/Approvals

UL 1577, CSA, IEC/EN/DIN EN 60747-5-5, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom Infrared Surface mount Round lamps is the right solution for a variety of infrared sensing applications such as light curtains, office automation, traffic detection and industrial sensing. The lamp is made with an advanced optical grade epoxy for superior performance in outdoor application.

Clear lens

Low power consumption

Tall package for easier potting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy