AERD-N4CB-00010 Broadcom AERD 940 nm IR LED SMT Surface package
- RS Stock No.:
- 275-8960
- Mfr. Part No.:
- AERD-N4CB-00010
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1000 units)*
€285.00
(exc. VAT)
€351.00
(inc. VAT)
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.285 | €285.00 |
*price indicative
- RS Stock No.:
- 275-8960
- Mfr. Part No.:
- AERD-N4CB-00010
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | SMT | |
| Radiant Flux | 48mW | |
| Radiant Intensity | 130mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Series | AERD | |
| Standards/Approvals | RoHS, IEC/EN/DIN EN 60747-5-5, CSA, UL 1577 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type SMT | ||
Radiant Flux 48mW | ||
Radiant Intensity 130mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Series AERD | ||
Standards/Approvals RoHS, IEC/EN/DIN EN 60747-5-5, CSA, UL 1577 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom Infrared Surface mount Round lamps is the right solution for a variety of infrared sensing applications such as light curtains, office automation, traffic detection and industrial sensing. The lamp is made with an advanced optical grade epoxy for superior performance in outdoor application.
Clear lens
Low power consumption
Tall package for easier potting
Related links
- AERD-N4CB-00010 Broadcom AERD 940 nm IR LED SMT Surface package
- Broadcom AERD 940 nm IR LED SMT Surface package
- AERD-N4BB-00010 Broadcom AERD 940 nm IR LED SMT Surface package
- AERD-N4DB-00010 Broadcom AERD 940 nm IR LED SMT Surface package
- Broadcom AERD 850 nm IR LED SMT Surface package
- Broadcom AERD 880 nm IR LED SMT Surface package
- AERD-N1BB-00010 Broadcom AERD 850 nm IR LED SMT Surface package
- AERD-N1DB-00010 Broadcom AERD 850 nm IR LED SMT Surface package
