SFH 4850 E7800 Osram Opto, 860nm IR LED, TO-18 Through Hole package
- RS Stock No.:
- 654-8081
- Mfr. Part No.:
- SFH 4850 E7800
- Manufacturer:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 654-8081
- Mfr. Part No.:
- SFH 4850 E7800
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 860nm | |
| Package Type | TO-18 | |
| Radiant Flux | 50mW | |
| Radiant Intensity | 10mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±23° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 4.3mm | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 860nm | ||
Package Type TO-18 | ||
Radiant Flux 50mW | ||
Radiant Intensity 10mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±23° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 4.3mm | ||
Lens Shape Round | ||
Related links
- SFH 4761 Osram Opto SMD package
- SFH 4232-Z Osram Opto SMD package
- SFH 4255-S ams OSRAM Side View SMD package
- SFH 4555-CWDW ams OSRAM 5mm (T-1 3/4) Through Hole package
- SFH 409-2 Osram Opto T-1 (3mm) Through Hole package
- SFH 4350 OSRAM Opto Semiconductors 860 nm IR LED 3 mm (T-1) Through Hole package
- SFH 4451-V ams OSRAM SMD package
- SFH 4059SR-RS ams OSRAM 3216 (1206) SMD package
