SFH 4052 ams OSRAM Chip LED 860 nm IR LED 3216 Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
876-8732
Mfr. Part No.:
SFH 4052
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

860nm

Package Type

3216

Radiant Flux

40mW

Radiant Intensity

20mW/sr

Packaging

Reel

Mount Type

Surface

Angle of Half Intensity

40°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

Chip LED

Standards/Approvals

JEDEC

Maximum Supply Voltage

2.4V

Automotive Standard

No

COO (Country of Origin):
CN

OSRAM Chipled Series IR LEDs


The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat TOP lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.

Features of the Chipled IR LEDs:

Compact Chipled package

Wavelength: 860 nm

High optical power

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy