ILH-IW04-94SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Array PCB Surface package
- RS Stock No.:
- 877-6994
- Distrelec Article No.:
- 301-81-091
- Mfr. Part No.:
- ILH-IW04-94SL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.76
(exc. VAT)
€41.52
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.76 |
| 5 - 9 | €33.08 |
| 10 + | €32.41 |
*price indicative
- RS Stock No.:
- 877-6994
- Distrelec Article No.:
- 301-81-091
- Mfr. Part No.:
- ILH-IW04-94SL-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR LED Array | |
| Peak Wavelength | 940nm | |
| Package Type | PCB | |
| Radiant Flux | 4120mW | |
| Radiant Intensity | 860mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 45° | |
| Number of LEDs | 4 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OSLON Black PowerStar | |
| LED Material | Silicone | |
| Standards/Approvals | CE: EC 61374-2-13, IEC/EN 62384, ENEC: 61374-2-13, IEC 61547, EN 55015, IEC 61000-3-2, IEC 62471:2006 | |
| Maximum Supply Voltage | 14V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR LED Array | ||
Peak Wavelength 940nm | ||
Package Type PCB | ||
Radiant Flux 4120mW | ||
Radiant Intensity 860mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 45° | ||
Number of LEDs 4 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OSLON Black PowerStar | ||
LED Material Silicone | ||
Standards/Approvals CE: EC 61374-2-13, IEC/EN 62384, ENEC: 61374-2-13, IEC 61547, EN 55015, IEC 61000-3-2, IEC 62471:2006 | ||
Maximum Supply Voltage 14V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
PowerCluster IR LED Arrays - IR OSLON Black Wide
The Intelligent LED Solutions PowerCluster Wide-angle LED modules utilise the OSRAM Opto IR Oslon® Black Series LEDs – the smallest infrared LEDs with more than one watt of optical power currently available. The small integrated-lens package allows superior and highly compact arrangements of very high power density. These LED light sources are constructed on aluminium substrates for durability and optimal thermal management; they are supplied with 200mm connecting wires as standard. Typical applications include surveillance and security systems, IR illumination for cameras, machine vision, night vision lighting and driver assistance systems.
The Oslon® 4 IR PowerCluster contains four IR Oslon Black Series LEDs
The Oslon® 9 IR PowerCluster contains nine IR Oslon Black Series LEDs
The Oslon® 16 IR PowerCluster contains sixteen IR Oslon Black Series LEDs
Integrated silicon lens provides 150° half-power radiation angle
Up to 100,000 hour operating life to 70% of original brightness
Multiple PowerCluster modules can be linked together to produce longer chains
Current range 100 to 1000mA, up to 5A pulsed
Mounting holes using M3 screws allows easy installation
Size (L x W x H):
— PowerCluster 4: 20 x 20 x 3.5mm
— PowerCluster 9: 25 x 25 x 3.5mm
— PowerCluster 16: 30 x 30 x 3.5mm
For suitable Heat Sinks see typically 780-5893, 780-5938 etc.
For suitable Power Supplies see 736-2368, 780-5798, 780-5792 etc.
Intelligent LED Solutions (ILS) IR LED Arrays
Caution
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.
Warning
PowerStar & PowerCluster IR LED modules will overheat in operation if not attached to a suitable Heat Sink. Over-heating can cause failure or irreparable damage. These IR LED modules should only be used with current-limited power supplies. Connection to constant voltage Power Supplies that are not current limited may cause excessive current above the specified maximum and cause failure or irreparable damage.
Related links
- ILH-IW01-94SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Array PCB Screw package
- ILH-IO04-94SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Array PCB Surface package
- ILH-IW04-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
- ILH-IW04-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Screw package
- ILH-IO01-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Screw package
- ILH-IW04-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface package
- ILH-IO01-94SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Module PCB Surface package
- ILH-IO04-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
