ILH-IX01-81SL-SC201-WIR200. Intelligent LED Solutions OSLUX PowerStar 810 nm IR LED PCB Screw package
- RS Stock No.:
- 877-7095
- Distrelec Article No.:
- 301-81-092
- Mfr. Part No.:
- ILH-IX01-81SL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.85
(exc. VAT)
€15.81
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.85 |
| 5 - 9 | €12.61 |
| 10 + | €12.35 |
*price indicative
- RS Stock No.:
- 877-7095
- Distrelec Article No.:
- 301-81-092
- Mfr. Part No.:
- ILH-IX01-81SL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 810nm | |
| Product Type | IR LED | |
| Package Type | PCB | |
| Radiant Flux | 680mW | |
| Radiant Intensity | 2900mW/sr | |
| Mount Type | Screw | |
| Angle of Half Intensity | 15° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | OSLUX PowerStar | |
| Standards/Approvals | IEC/EN 62384, ENEC: 61374-2-13, EN 55015, IEC 60825-1, CE:EC 61374-2-13, IEC 62471:2006, IEC 61000-3-2, IEC 61547, EN60598-1 | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 810nm | ||
Product Type IR LED | ||
Package Type PCB | ||
Radiant Flux 680mW | ||
Radiant Intensity 2900mW/sr | ||
Mount Type Screw | ||
Angle of Half Intensity 15° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series OSLUX PowerStar | ||
Standards/Approvals IEC/EN 62384, ENEC: 61374-2-13, EN 55015, IEC 60825-1, CE:EC 61374-2-13, IEC 62471:2006, IEC 61000-3-2, IEC 61547, EN60598-1 | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
PowerStar IR LED Arrays - IR OSLUX
This family of PowerStar IR LED arrays, from Intelligent LED Solutions (ILS), feature the SFH 4780S IR LED from the OSLUX series by OSRAM Opto Semiconductors. This compact IR LED offers a high radiant intensity from an integrated lens. This low profile lens offers an extremely narrow emission angle of just ±10°.
Suitable applications for the OSLUX IR PowerStars include; surveillance systems, camera IR illumination, machine vision, night vision, driver assistance systems and biometric ID.
Features of the OSLUX IR PowerStars:
1 x SFH 4780S OSLUX LED
Dimensions: 20 x 20 x 4 mm
Up to 100,000 lifetime (to 70% original brightness)
200 mm flying leads
Intelligent LED Solutions (ILS) IR LED Arrays
Related links
- ILH-IX01-81SL-SC212-WIR200. ILS Screw Mount package
- ILH-5MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar Screw package
- ILH-IW01-85SL-SC221-WIR200. Intelligent LED Solutions OSLON Black 1 PowerStar IR 850 nm IR LED Array PCB Screw package
- ILH-IO04-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
- ILH-IO04-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
- ILH-IO04-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
- ILH-IO04-94SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Array PCB Surface package
- ILH-IW04-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
