ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 912-8589
- Mfr. Part No.:
- SFH 4550
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
€284.00
(exc. VAT)
€349.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 2000 | €0.284 | €284.00 |
| 3000 + | €0.278 | €278.00 |
*price indicative
- RS Stock No.:
- 912-8589
- Mfr. Part No.:
- SFH 4550
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Flux | 70mW | |
| Radiant Intensity | 1100mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 3° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Standards/Approvals | UL Recognition, UL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Flux 70mW | ||
Radiant Intensity 1100mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 3° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Standards/Approvals UL Recognition, UL | ||
Automotive Standard AEC-Q101 | ||
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4550 ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4550-EWFW ams OSRAM SFH 4550 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4556 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4851 ams OSRAM 860 nm IR LED TO-46 Through Hole package
- SFH 4555 ams OSRAM SFH 4555 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4258B ams OSRAM 860 nm IR LED Power TOPLED Surface package
- SFH 4855-VAW ams OSRAM 860 nm IR LED TO-18 Through Hole package
- ams OSRAM SFH 4350 860 nm IR LED 3 mm (T-1) Through Hole package
