SFH 4646 ams OSRAM SFH 4646 950 nm IR LED Surface package
- RS Stock No.:
- 913-3320
- Mfr. Part No.:
- SFH 4646
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-3320
- Mfr. Part No.:
- SFH 4646
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 950nm | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 55mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 10° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SFH 4646 | |
| Standards/Approvals | IEC 60825-1 and IEC 62471 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 950nm | ||
Radiant Flux 35mW | ||
Radiant Intensity 55mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SFH 4646 | ||
Standards/Approvals IEC 60825-1 and IEC 62471 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM MIDLED Series IR LEDs - Side Looking
This family of MIDLED Sidelooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are side looking emitters in OSRAM's MIDLED package. The MIDLED Sidelooker IR LEDs offer a very narrow beam angle without the need for a lens. This enables them to deliver a high light intensity from a compact package. The IR MIDLED family can be combined with a phototransistor in a matching package. They are a great alternative to the TOPLED with lens family which can be too large for some applications.
Suitable applications for the MIDLED Sidelooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Sidelooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Side looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4646-TV ams OSRAM MIDLED 950 nm IR LED Surface package
- SFH 4244B ams OSRAM SFH 950 nm IR LED SIDELED Surface Mount package
- ams OSRAM SIDELED 950 nm IR LED Surface package
- SFH 4725S ams OSRAM OSLON Black 950 nm IR LED Surface package
- ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface package
- ams OSRAM SFH 4543 950 nm IR LED SMR Surface package
- SFH 4543-BWCW ams OSRAM SFH 4543 950 nm IR LED SMR Surface package
- SFH 7016 ams OSRAM SFH 7016 950 nm IR LED SMT Surface package
