ams OSRAM SIDELED 950 nm IR LED Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5197
Mfr. Part No.:
SFH 4244-QR
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

950nm

Product Type

IR LED

Radiant Flux

35mW

Packaging

Tape & Reel

Radiant Intensity

20mW/sr

Mount Type

Surface

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

SIDELED

Standards/Approvals

IEC 60825-1 and IEC 62471

Maximum Supply Voltage

5V

Automotive Standard

AEC-Q100 Rev C

OSRAM SIDELED Series IR LEDs


The SIDELED package IR series of LEDs, from Osram Opto Semiconductors, are SMT side-looking infrared emitters. These Compact IR LEDs are Ideal for applications including: Infrared illumination for cameras, IR data transmission and optical sensors.

Viewing angle: ±60°

PLCC2 sidelooker package

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy