ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- RS Stock No.:
- 913-3376
- Mfr. Part No.:
- SFH 4640
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-3376
- Mfr. Part No.:
- SFH 4640
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Package Type | MIDLED | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 60mW/sr | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 15° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | MIDLED | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Package Type MIDLED | ||
Radiant Flux 55mW | ||
Radiant Intensity 60mW/sr | ||
Packaging Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 15° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series MIDLED | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM MIDLED Series IR LEDs - Top Looking
This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are top looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Toplooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Top looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4640 ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4640-UV ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- ams OSRAM MIDLED 860 nm IR LED MIDLED Surface package
- ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- SFH 4650-UV ams OSRAM MIDLED 860 nm IR LED MIDLED Surface package
- SFH 4641-T1V ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- SFH 4641 ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
