Vishay TSOP75338TT, 38 kHz IR Receiver ±50°, 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- RS Stock No.:
- 165-2803
- Mfr. Part No.:
- TSOP75338TT
- Manufacturer:
- Vishay
Subtotal (1 reel of 2200 units)*
€1,623.60
(exc. VAT)
€1,997.60
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2200 + | €0.738 | €1,623.60 |
*price indicative
- RS Stock No.:
- 165-2803
- Mfr. Part No.:
- TSOP75338TT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±50° | |
| Orientation | Top View | |
| Packaging | Tape & Reel | |
| Output Current | 5mA | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Package Type | TSOP | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | JEDEC | |
| Width | 3mm | |
| Length | 6.8mm | |
| Height | 3.2mm | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±50° | ||
Orientation Top View | ||
Packaging Tape & Reel | ||
Output Current 5mA | ||
Number of Pins 4 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Package Type TSOP | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals JEDEC | ||
Width 3mm | ||
Length 6.8mm | ||
Height 3.2mm | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
Supply Current 3mA | ||
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay TSOP75338TT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75338WTT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75238TT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75236TT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 40 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP77438TT 40 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75238TR 24 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
