Vishay TSOP2138, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5V 6.95 mm 6 mm 3-Pin 5.6mm
- RS Stock No.:
- 165-2836
- Mfr. Part No.:
- TSOP2138
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2836
- Mfr. Part No.:
- TSOP2138
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±45° | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Length | 6mm | |
| Width | 5.6mm | |
| Maximum Supply Voltage | 5.5V | |
| Height | 6.95mm | |
| Minimum Supply Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±45° | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Length 6mm | ||
Width 5.6mm | ||
Maximum Supply Voltage 5.5V | ||
Height 6.95mm | ||
Minimum Supply Voltage 2.5V | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay TSOP2138 45 m Range 2.5 V 5.5V 6.95 mm 6 mm 3-Pin 5.6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP38538 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm 6 mm 3-Pin 5.6mm
- Vishay TSOP32538 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm 6 mm 3-Pin 5.6mm
- Vishay TSOP2238 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
- Vishay TSOP32438SS1V 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP34438 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6mm
- Vishay TSOP38538 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
