Vishay TSOP58338, 38 kHz IR Receiver ±45°, 40 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 6.95mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2870
Mfr. Part No.:
TSOP58338
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±45°

Orientation

Top View

Output Current

5mA

Number of Pins

3

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Package Type

TSOP

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.5V

Standards/Approvals

RoHS Directive 2011/65/EU, WEEE 2002/96/EC

Width

6.95mm

Length

5mm

Height

6.95mm

Minimum Supply Voltage

2.5V

Supply Current

900μA

Automotive Standard

No

Series

TSOP5

COO (Country of Origin):
PH

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor


Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the Wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range

30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy