Vishay, 38 kHz IR Receiver ±45°, 40 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8mm
- RS Stock No.:
- 170-8267
- Mfr. Part No.:
- TSOP58438
- Manufacturer:
- Vishay
Subtotal (1 bag of 250 units)*
€55.00
(exc. VAT)
€67.50
(inc. VAT)
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | €0.22 | €55.00 |
*price indicative
- RS Stock No.:
- 170-8267
- Mfr. Part No.:
- TSOP58438
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 40m | |
| Angle of Half Transmission Distance | ±45° | |
| Orientation | Top View | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Range Automatic Gain Control AGC | AGC3 | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TSOP | |
| Width | 4.8mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 6.95mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 40m | ||
Angle of Half Transmission Distance ±45° | ||
Orientation Top View | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Range Automatic Gain Control AGC AGC3 | ||
Maximum Operating Temperature 85°C | ||
Package Type TSOP | ||
Width 4.8mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 6.95mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the Wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Related links
- Vishay TSOP58438 40 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8mm
- Vishay TSOP38138 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8mm
- Vishay TSOP58338 40 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 6.95mm
- Vishay 20 m Range -0.3 V 6V, Surface 6.95 mm Minicast 5 mm 3-Pin 4.8mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
- Vishay TSMP58138 20 m Range -0.3 V 6V, Surface 6.95 mm Minicast 5 mm 3-Pin 4.8mm
- Vishay TSOP2238 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
- Vishay TSOP4338 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
