Vishay TSSP77P38TT, 38 kHz IR Detector ±50°, 40 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm

Subtotal (1 reel of 2200 units)*

€1,504.80

(exc. VAT)

€1,850.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2200 +€0.684€1,504.80

*price indicative

RS Stock No.:
165-6140
Mfr. Part No.:
TSSP77P38TT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Detector

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50°

Packaging

Tape & Reel

Orientation

Top View

Output Current

5mA

Number of Pins

4

Mount Type

Surface

Minimum Operating Temperature

-25°C

Package Type

TSOP

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC

Length

6.8mm

Width

3mm

Height

3.2mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Current

5mA

Automotive Standard

No

COO (Country of Origin):
PH

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor


Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range

30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy